Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 3300µF and a DC rated voltage of 160V. Features a polarized design and operates within a temperature range of -25°C to 105°C. This RoHS compliant component offers a ±20% tolerance.
Nippon Chemi-Con EKMS161VSN332MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKMS161VSN332MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.