470µF polarized aluminum electrolytic capacitor, rated for 450V DC with ±20% capacitance tolerance. Features a radial leaded, through-hole mount design and operates across a temperature range of -25°C to 105°C. This RoHS compliant component offers a 2-terminal configuration for general electronic applications.
Nippon Chemi-Con EKMS451VSN471MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKMS451VSN471MA40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.