Radial leaded aluminum electrolytic capacitor with a capacitance of 82µF and a DC rated voltage of 400V. Features a polarized design and operates across a temperature range of -40°C to 105°C. This through-hole mount component offers a tolerance of ±20% and is RoHS compliant.
Nippon Chemi-Con EKXG401ELL820MM25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKXG401ELL820MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.