Polarized aluminum electrolytic capacitor with a capacitance of 1800µF and a DC rated voltage of 35V. Features a ±20% tolerance, operating temperature range from -40°C to 105°C, and a radial leaded, through-hole mount design. This RoHS compliant component offers two terminals and is constructed with wet aluminum electrolyte.
Nippon Chemi-Con EKY-350ELL182MM20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKY-350ELL182MM20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.