Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 2200µF and a DC rated voltage of 50V. Features a 20% tolerance for both positive and negative capacitance variation. Operating temperature range spans from -40°C to 105°C. This polarized component offers a two-terminal configuration.
Nippon Chemi-Con EKY-500ELL222MMP1S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKY-500ELL222MMP1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.