High-performance aluminum electrolytic capacitor with a capacitance of 1000µF and a DC rated voltage of 63V. Features a wide operating temperature range from -40°C to 105°C. This polarized component has two terminals and a length of 40mm, suitable for general applications.
Nippon Chemi-Con EKYB630ELL102MK40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKYB630ELL102MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.