Polarized aluminum electrolytic capacitor with a capacitance of 1000µF and a DC rated voltage of 50V. Features a 20% tolerance, operating temperature range from -40°C to 105°C, and radial leaded, through-hole mounting. This RoHS compliant component offers a 2-terminal design.
Nippon Chemi-Con EKZE500ELL102ML25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKZE500ELL102ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.