470µF polarized aluminum electrolytic capacitor with a DC rated voltage of 450V. Features a ±20% capacitance tolerance and operates across a temperature range of -25°C to 105°C. This through-hole mount component has two terminals and a length of 40mm, adhering to ROHS compliance.
Nippon Chemi-Con ELXS451VSN471MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ELXS451VSN471MA40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.