Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NIPPON CHEMI CON

ELXZ100ELL562ML25S

Datasheet
Nippon Chemi-Con

ELXZ100ELL562ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors

Capacitance5600
PolarityPOLARIZED
Quick Jump:

Technical Specifications

Nippon Chemi-Con ELXZ100ELL562ML25S technical specifications.

General

Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Length
25
Polarity
POLARIZED
Capacitance
5600
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
10

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Nippon Chemi-Con ELXZ100ELL562ML25S Datasheet

Download the complete datasheet for Nippon Chemi-Con ELXZ100ELL562ML25S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com