Polarized aluminum electrolytic capacitor with a capacitance of 470µF and a DC rated voltage of 50V. Features a 20% tolerance and operates across a temperature range of -40°C to 85°C. This surface mount component has two terminals and dimensions of 13mm width, 13.7mm length, and 16mm height. RoHS compliant.
Nippon Chemi-Con EMVA500ARA471MKG5S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVA500ARA471MKG5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.