100µF polarized aluminum electrolytic capacitor for surface mount applications. Features a DC rated voltage of 100V and an operating temperature range of -40°C to 105°C. This capacitor offers ±20% capacitance tolerance and has two terminals. Dimensions are 13.7mm length, 13mm width, and 13.5mm height. ROHS compliant.
Nippon Chemi-Con EMVE101ARA101MKE0S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVE101ARA101MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.