100µF, 35V polarized aluminum electrolytic capacitor for surface mount applications. Features a capacitance tolerance of ±20% and an operating temperature range of -55°C to +105°C. This chip capacitor offers a compact 8.3mm width, 9mm length, and 10mm height with two terminals. Designed for general use, it is RoHS compliant.
Nippon Chemi-Con EMZA350ADA101MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | MZA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MZA |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMZA350ADA101MHA0G to view detailed technical specifications.
No datasheet is available for this part.