2-terminal aluminum electrolytic capacitor with a capacitance of 100µF and a voltage rating of 500V. Features a general-purpose ceramic capacitor design.
Nippon Chemi-Con EMZR500ARA101MF80G technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMZR500ARA101MF80G to view detailed technical specifications.
No datasheet is available for this part.