This aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has a length of 7mm. It is part of the SRG series from Nippon Chemi-Con.
Nippon Chemi-Con ESRG500ELL4R7MD07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SRG |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ESRG500ELL4R7MD07D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.