General purpose ceramic capacitor with 100µF capacitance and 25V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This two-terminal component measures 7.8mm in length, 6.6mm in width, and 9.5mm in height.
Nippon Chemi-Con KTJ250B107M76BFT00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con KTJ250B107M76BFT00 to view detailed technical specifications.
No datasheet is available for this part.