2-terminal ceramic capacitor designed for general applications. Features a dielectric material suitable for a wide range of electronic circuits. Offers reliable performance and stable capacitance across varying temperatures. Ideal for filtering, decoupling, and energy storage functions.
Nippon Chemi-Con KTJ500B476M76BFT00 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con KTJ500B476M76BFT00 to view detailed technical specifications.
No datasheet is available for this part.