AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-5V/-12V 14A/21A/10A/0.3A/0.8A 203.6W
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 14|21|10|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 203.6W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |