AC/DC Power Supply Hex-OUT 3.3V/5V/12V/12V/12V/-12V 24A/24A/18A/12A/12A/0.5A 550W
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|12|-12V |
| Maximum Output Current | 24|24|18|12|12|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 550W |
| Efficiency | 77(Min)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±4|±4|±5|±5|±5|±5% |
| Ripple & Noise | 50mV|50mV|80mV|80mV|80mV|80mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |