AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-5V/-12V 15A/25A/10A/0.5A/0.5A 258.5W
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 15|25|10|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 258.5W |
| Efficiency | 73(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |