The NJU7098AF1-TE1 is a high-performance, single-circuit, zero-drift CMOS operational amplifier. It is specifically designed for precision applications where error sources like offset voltage and drift must be minimized, offering a maximum input offset voltage of 15µV and a drift of only 0.05µV/°C. The device operates from a single power supply ranging from 3V to 10V and features rail-to-rail output swing, high common-mode rejection ratio (130dB), and high power supply rejection ratio (130dB). It also includes a shutdown mode to reduce supply current to a maximum of 15µA under logic control.
Nisshinbo Micro Devices Inc. NJU7098AF1-TE1 technical specifications.
| Number of Channels | 1circuit |
| Supply Voltage Range | 3 to 10V |
| Input Offset Voltage (Max) | 15µV |
| Input Offset Voltage (Typ) | 3µV |
| Input Offset Voltage Drift (Max) | 0.05µV/°C |
| Gain Bandwidth Product (Typ) | 3MHz |
| Negative Slew Rate (Typ) | 12V/µs |
| Positive Slew Rate (Typ) | 3V/µs |
| Input Bias Current (Max) | 400pA |
| Operating Supply Current (Typ) | 600µA |
| CMRR (Typ) | 130dB |
| PSRR (Typ) | 130dB |
| Open-Loop Voltage Gain (Typ) | 140dB |
| Output Current (Typ) | 30mA |
| Operating Temperature Range | -40 to 105°C |
| Shutdown Current (Max) | 15µA |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
Download the complete datasheet for Nisshinbo Micro Devices Inc. NJU7098AF1-TE1 to view detailed technical specifications.
No datasheet is available for this part.