Dual J-FET operational amplifier IC with a voltage-feedback architecture. Features a 3300 kHz unity gain bandwidth and a minimum voltage gain of 31622.7766. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V, extendable to ±18V. Housed in an 8-pin DIP package (R-PDIP-T8), this amplifier offers a maximum input offset voltage of 5000µV and a maximum bias current of 0.8nA.
Njrc MUSES01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 3300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc MUSES01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.