The MUSES8820E-TE2 is an 8-channel dual operational amplifier from Njrc, featuring a supply voltage of 15V and a maximum supply current of 12mA. It operates within a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The amplifier has a voltage gain of at least 31,620 and a unity gain bandwidth of 5.8 kHz. It also features frequency compensation and a slew rate of 5 V/μs.
Njrc MUSES8820E-TE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 5800 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc MUSES8820E-TE2 to view detailed technical specifications.
No datasheet is available for this part.