Dual operational amplifier featuring JFET input, designed for automotive applications. This voltage-feedback amplifier offers a nominal supply voltage of ±15V with a maximum operating temperature of 125°C. Key specifications include a maximum input offset voltage of 5000µV and a nominal slew rate of 25V/µs. The device operates across a temperature range of -40°C to 125°C and boasts a unity gain bandwidth of 11000kHz. Packaged in an 8-terminal PDIP (DIP-8) with a width of 7.62mm and length of 8.8mm.
Njrc MUSES8920D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 11000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc MUSES8920D to view detailed technical specifications.
No datasheet is available for this part.