The NJG1127HB6 is an industrial-temperature-rated IC with a quad flat no-lead package and 2.8V supply voltage. It has 8 terminals and a temperature grade of industrial. The device operates within a temperature range of -40 to 85 degrees Celsius.
Njrc NJG1127HB6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJG1127HB6 to view detailed technical specifications.
No datasheet is available for this part.