The NJG1555KB2 is an industrial-grade RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 2.7V and features a 6-pin package with a terminal position of dual. The device is available in a R-PDSO-F6 package type, which is a 1.7mm wide and 2mm long surface mount package.
Njrc NJG1555KB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJG1555KB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.