Njrc NJG1617K11 technical specifications.
| Package/Case | QFN-11 |
| Pin Count | 12 |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJG1617K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.