Diversity Switch, 900MHz Min, 2700MHz Max, 0.5dB Insertion Loss-Max, 1.60 X 1.60 MM, 0.397 MM HEIGHT, ULTRA SMALL, THIN, PLASTIC, EQFN14-D7, 14 PIN
Njrc NJG1682MD7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJG1682MD7 to view detailed technical specifications.
No datasheet is available for this part.