Njrc NJL5134KL-F1 technical specifications.
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJL5134KL-F1 to view detailed technical specifications.
No datasheet is available for this part.