Njrc NJL5175K-F10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Max | 1.2 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJL5175K-F10 to view detailed technical specifications.
No datasheet is available for this part.