Njrc NJL5191K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJL5191K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.