Njrc NJL5804K technical specifications.
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJL5804K to view detailed technical specifications.
No datasheet is available for this part.