Njrc NJL5901R technical specifications.
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJL5901R to view detailed technical specifications.
No datasheet is available for this part.