Dual operational amplifier featuring a voltage-feedback architecture. Offers 2 functions with a maximum input offset voltage of 5000 µV and a nominal slew rate of 1 V/µs. This industrial-grade IC operates within a temperature range of -40°C to 85°C and requires a nominal supply voltage of ±15V, with a maximum supply current of 0.5mA. Packaged in an 8-terminal PDSO (SSOP-8) with a JEDEC code of R-PDSO-G8, it provides a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 92.
Njrc NJM022BV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM022BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.