Four-function operational amplifier featuring a 1500 kHz unity gain bandwidth and 0.7 V/µs slew rate. This bipolar, voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 15V and a maximum supply current of 2mA. It offers a maximum input offset voltage of 5000 µV and a maximum average bias current of 0.15µA. The device is housed in a 14-terminal PDSO package with a JEDEC code of R-PDSO-G14, suitable for industrial temperature ranges from -40°C to 85°C.
Njrc NJM12902E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1500 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM12902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.