Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 4-function IC offers a nominal slew rate of 1.2 V/µs and a unity gain bandwidth of 2000 kHz. With a minimum voltage gain of 25110 and a common-mode reject ratio of 90 dB, it provides precise amplification. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a 14-terminal PDIP package.
Njrc NJM13403D1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25110 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM13403D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.