Dual operational amplifier featuring 2 functions and a voltage-feedback architecture. Boasts a nominal slew rate of 1.2 V/µs and a unity gain bandwidth of 2000 kHz. Maximum input offset voltage is 4000 µV, with a nominal common-mode reject ratio of 90 dB. Operates within an industrial temperature grade from -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 3.5mA. Housed in an 8-terminal PDSO package with a nominal width of 2.8mm and length of 2.9mm.
Njrc NJM13404R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25110 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM13404R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.