Dual operational amplifier featuring a transconductance architecture. Offers two functions with a maximum input offset voltage of 4000 µV and a nominal slew rate of 50 V/µs. Operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. This 16-terminal device, packaged in a PDSO-16 (R-PDSO-G16) with dimensions of 5mm width and 10mm length, provides a nominal unity gain bandwidth of 2000 kHz and a common-mode reject ratio of 110 dB. Frequency compensation is integrated.
Njrc NJM13700M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM13700M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.