The NJM1458E is a dual operational amplifier with a commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The amplifier has a nominal supply voltage of 15V and a maximum supply current of 11mA. It features a voltage gain of at least 20,000 and an input offset voltage of up to 6mV. The NJM1458E is available in an 8-pin SOP8 package.
Njrc NJM1458E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM1458E to view detailed technical specifications.
No datasheet is available for this part.