The NJM1496V is a commercial extended telecom IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and is packaged in a 4.4mm wide and 5mm long SSOP-14 package. The IC operates at a nominal supply voltage of 12 volts and has a maximum supply current of 0.005 amps. It is designed for use in telecom applications and is compliant with commercial extended temperature grade requirements.
Njrc NJM1496V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM1496V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.