The NJM2035M-TE1 is a commercial extended temperature specialized IC with 14 terminals and a dual terminal position. It operates over a temperature range of -20 to 75 degrees Celsius and has a maximum supply current of 3mA. The IC is packaged in a 5mm wide, 10mm long SOP package with a pin count of 14. It is designed for commercial extended temperature applications.
Njrc NJM2035M-TE1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Min (Vsup) | 1 |
| Supply Current-Max | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2035M-TE1 to view detailed technical specifications.
No datasheet is available for this part.