Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers 2 functions with a maximum input offset voltage of 3000µV and a nominal slew rate of 6V/µs. Operating within a commercial extended temperature grade, it supports supply voltages from ±15V nominal up to ±22V limits. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a nominal unity gain bandwidth of 14MHz and a minimum voltage gain of 19952.6.
Njrc NJM2043D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 19952.6 |
| Unity Gain BW-Nom | 14000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2043D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.