Dual operational amplifier featuring bipolar technology and a voltage-feedback architecture. This IC offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 8mA. Key performance specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 6V/µs, and a unity gain bandwidth of 5.5MHz. The device is housed in an 8-pin PDIP package (R-PDIP-T8) and operates within a commercial extended temperature range of -20°C to 75°C.
Njrc NJM2068D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 31622.8 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2068D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.