The NJM2070D is an industrial-grade dual audio amplifier IC from Njrc. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is packaged in a DIP8 format with dimensions of 7.62mm in width and 8.8mm in length. The amplifier operates within a supply voltage range of 1.8-15V and has a maximum supply current of 7mA.
Njrc NJM2070D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2070D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.