The NJM2072M is a commercial extended 8-pin DMP-8 specialized IC from Njrc. It operates within a temperature range of -25°C to 75°C. The device has 8 terminals and a dual terminal position. It can be supplied with a voltage between 0.9V and 7V, with a nominal voltage of 3V. The NJM2072M is packaged in a DMP-8 format.
Njrc NJM2072M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2072M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.