The NJM2073M is an industrial-grade dual audio amplifier from Njrc with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a JEDEC package code of S-PDSO-G8, with a width and length of 5mm. The device operates on a supply voltage range of 1.8-15V and has a maximum supply current of 9mA. It is a single-function device with 2 channels.
Njrc NJM2073M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2073M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.