The NJM2100E is an operational amplifier with a nominal supply voltage of 2.5V and a maximum supply current of 5mA. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The device is available in a commercial extended temperature grade and has a JEDEC package code of R-PDSO-G8. The package type is SOP, with a width of 3.9mm and a length of 5mm. The amplifier type is operational and has a voltage gain of at least 1000.
Njrc NJM2100E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 74 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -3.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2100E to view detailed technical specifications.
No datasheet is available for this part.