The NJM2100V-(TE1) is an operational amplifier with a nominal supply voltage of 5V and a maximum supply voltage limit of 3.5V. It operates within a commercial extended temperature range of -20°C to 75°C. This dual operational amplifier has a minimum voltage gain of 1000 and a unity gain bandwidth of 12,000 Hz. The device has a maximum input offset voltage of 6,000 μV and an average bias current of 0.3 μA.
Njrc NJM2100V-(TE1) technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 74 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2100V-(TE1) to view detailed technical specifications.
No datasheet is available for this part.