The NJM2103L from Njrc is an industrial-grade power management IC with a single channel and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of R-PSIP-T8. The device has 8 terminals and measures 3mm in width and 19mm in length. It is available in a SIP-8 package type.
Njrc NJM2103L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.