Four-function operational amplifier featuring a bipolar, voltage-feedback architecture. This industrial-grade IC operates across a -40°C to 85°C temperature range with a nominal supply voltage of ±2.5V, extendable to ±7V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 3.2V/µs, and a unity gain bandwidth of 9000kHz. The 14-terminal PDSO package (R-PDSO-G14) offers a nominal common-mode rejection ratio of 74dB and a minimum voltage gain of 1000.
Njrc NJM2112M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 3.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 74 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 9000 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2112M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.