Single-channel audio amplifier IC featuring 0.4W output power. Operates with a supply voltage range of 2V to 16V, drawing a maximum of 5mA supply current. Housed in an 8-terminal PDSO8 (DMP-8) package with a JEDEC code of S-PDSO-G8. Commercial extended temperature grade, with a minimum operating temperature of -20°C and a maximum of 75°C.
Njrc NJM2113M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2113M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.